| Compliant | |
| EAR99 | |
| Active | |
| 8536.49.00.75 | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| 2 Form C | |
| 220|240 | |
| 4.2|4.6 | |
| 18.79K | |
| 176VAC|192VAC | |
| 66VAC|72VAC | |
| 250 | |
| 125 | |
| 10 | |
| 240W|1.1kVA | |
| 25 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 8 | |
| -25 | |
| 55 | |
| Dust Cover | |
| 40 | |
| 28 | |
| 21.5 | |
| 36 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

