ams OSRAMLYT68F-V1AA-46-1LEDs
LED Uni-Color Yellow 597nm Automotive AEC-Q102 2-Pin PLCC T/R
| Compliant | |
| EAR99 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Yellow | |
| 1 | |
| AlGaInP | |
| Circular | |
| Colorless | |
| Top Mount | |
| 3.7lm | |
| 1400mcd(Max) | |
| 590 | |
| 597 | |
| 120 | |
| 50 | |
| 20 | |
| 2.5 | |
| 12 | |
| -40 | |
| 100 | |
| No | |
| Yellow | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.1(Max) - 0.1 |
| Package Width | 3(Max) |
| Package Length | 3.4(Max) |
| PCB changed | 2 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 2 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

