| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Yellow | |
| 1 | |
| InGaAlP | |
| Circular | |
| Colored Diffused | |
| Top Mount | |
| 8.9lm | |
| 11200mcd(Max) | |
| 590 | |
| 60 | |
| 50 | |
| No | |
| Yellow | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.5(Max) - 0.1 |
| Package Width | 3.4(Max) |
| Package Length | 3(Max) |
| PCB changed | 4 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 4 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

