ams OSRAMLY A67F-U2CA-36-1LEDs
LED Uni-Color Yellow 597nm 2-Pin SMD T/R Automotive AEC-Q102
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Yellow | |
| 1 | |
| Circular | |
| Colorless Clear | |
| Right Angle | |
| 9.53lm | |
| 3550mcd(Max) | |
| 590 | |
| 597 | |
| 120 | |
| 50 | |
| 2.55 | |
| 12 | |
| -40 | |
| 100 | |
| No | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 3.8(Max) |
| Package Width | 4.2(Max) |
| Package Length | 4.2(Max) |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

