| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Amber | |
| 1 | |
| InGaN | |
| Rectangular | |
| Top Mount | |
| 107lm | |
| 592(Max) | |
| 125 | |
| 700 | |
| 500 | |
| 3.5 | |
| 2.5 | |
| 2.85 | |
| 150 | |
| No | |
| 120 | |
| -40 | |
| 120 | |
| No | |
| 135(Max) | |
| -2 to -4 | |
| PC Amber | |
| PC Amber | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.3 mm |
| Package Length | 1.7 mm |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

