| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Red Orange | |
| 1 | |
| AlInGaP | |
| Rectangular | |
| Top Mount | |
| 65lm | |
| 620(Max) | |
| 145 | |
| 700 | |
| 500 | |
| 2.75 | |
| 1.75 | |
| 2.2 | |
| 150 | |
| No | |
| 120 | |
| -40 | |
| 120 | |
| No | |
| Red Orange | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.3 mm |
| Package Length | 1.7 mm |
| PCB changed | 2 |
| Supplier Package | SMD Module |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

