| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.41.00.00 |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Uni-Color |
| Product Category | Chip LED |
| Color | Cyan |
| Number of LEDs | 1 |
| LED Material | InGaN |
| Lens Shape Type | Rectangular |
| Mounting Orientation | Top Mount |
| Luminous Flux | 82lm |
| Dominant Wavelength (nm) | 510(Max) |
| Viewing Angle (°) | 125 |
| Maximum Forward Current (mA) | 1000 |
| Test Current (mA) | 500 |
| Maximum Forward Voltage (V) | 3.5 |
| Minimum Forward Voltage (V) | 2.5 |
| Typical Forward Voltage (V) | 3.27 |
| Maximum Junction Temperature (°C) | 150 |
| Internal Protection | No |
| Maximum Case Temperature (°C) | 135 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 135 |
| Lead Standoff | No |
| Supplier Color | Cyan |
| High Power | Yes |
| High Brightness | Yes |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Width | 1.3 |
| Package Length | 1.7 |
| PCB changed | 2 |
| Supplier Package | SMD Module |
| Pin Count | 2 |