| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Blue | |
| 1 | |
| InGaN | |
| Rectangular | |
| Top Mount | |
| 38lm | |
| 480(Max) | |
| 125 | |
| 1000 | |
| 500 | |
| 3.5 | |
| 2.5 | |
| 2.85 | |
| 150 | |
| No | |
| 135 | |
| -40 | |
| 135 | |
| No | |
| Blue | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.3 |
| Package Length | 1.7 |
| PCB changed | 2 |
| Supplier Package | SMD Module |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

