Autec Power SystemsLXWCD016S040SS-20BWLED Power Supplies
AC/DC LED Power Supply 16W Single 6-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.40.35 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 20 to 40 | |
| 400 | |
| 16 | |
| 120VAC to 277VAC | |
| 0-10V | |
| 0.9(Min) | |
| 82 | |
| Lead Wire | |
| IP20 | |
| 5Year | |
| -40 | |
| 60 | |
| Carton | |
| Mounting | Screw |
| Package Height | 25 mm |
| Package Width | 40 mm |
| Package Length | 122 mm |
| PCB changed | 6 |
| 6 | |
| Lead Shape | Lead Wire |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

