Arrow Electronic Components Online
LXV200024SW|EXCELSYS|simage
LXV200024SW|EXCELSYS|limage
LED Power Supplies

LXV200-024SW

AC/DC LED Power Supply 200W Single

Excelsys / Advanced Energy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Constant Voltage
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    24(Typ)
  • Maximum Output Current (mA)
    8330
  • Output Power (W)
    200
  • Input Voltage Range
    90VAC to 305VAC
  • Efficiency (%)
    92
  • Termination Style
    Lead Wire
  • IP Rating
    IP67
  • Warranty
    5Year
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Screw
  • Package Height
    40
  • Package Width
    67.5
  • Package Length
    199

Documentation and Resources

Datasheets
Design resources