Microchip TechnologyLXP1004-23-0PIN Diodes
Diode PIN Switch 35V 3-Pin SOT-23 Bulk/T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.60 | |
| Automotive | No |
| PPAP | No |
| Switch | |
| Single | |
| 35 | |
| 0.05 | |
| 0.6@10mA | |
| 0.75(Typ)@20V | |
| 250 | |
| 0.07 | |
| UHF|VHF | |
| -55 | |
| 125 | |
| Bulk|Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.02(Max) mm |
| Package Width | 1.4(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

