Bel Power SolutionsLXN1601-6AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24.7V 20A 494W 15-Pin
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LXN1601-6 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24.7 | |
| 20(Typ) | |
| 494(Typ) | |
| 85 | |
| 230 | |
| 264 | |
| 90 | |
| 220 | |
| 350 | |
| 2000VAC | |
| 0.1V(Typ) | |
| -0.4V(Min) | |
| 7(Typ) | |
| 47 to 63 | |
| 87(Min) | |
| No | |
| Yes | |
| 1100mV | |
| No | |
| -40 | |
| 60 | |
| 2800 | |
| Mounting | DIN Rail |
| Package Height | 138 |
| Package Width | 194 |
| Package Length | 113.6 |
| PCB changed | 15 |
| 15 |
Ensure your electronic devices operate by using this LXN1601-6 AC to DC power supply from Bel Power Solutions. It has a voltage of 24.7 V and maximum output power of 494(Typ) W. This part's single output can handle a current up to 20(Typ) A. This part has a temperature range of -40 °C to 60 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

