| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.41.00.00 |
| Automotive | No |
| PPAP | No |
| Type | Uni-Color |
| Product Category | Chip LED |
| Color | Green |
| Number of LEDs | 1 |
| LED Material | InGaN |
| Lens Shape Type | Circular |
| Mounting Orientation | Top Mount |
| Luminous Flux | 95lm |
| Dominant Wavelength (nm) | 540(Max) |
| Peak Wavelength (nm) | 540(Max) |
| Viewing Angle (°) | 125 |
| Maximum Forward Current (mA) | 1000 |
| Test Current (mA) | 350 |
| Maximum Forward Voltage (V) | 3.51 |
| Minimum Forward Voltage (V) | 2.55 |
| Typical Forward Voltage (V) | 3.21 |
| Maximum Junction Temperature (°C) | 150 |
| Internal Protection | No |
| Maximum Case Temperature (°C) | 135 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 135 |
| Lead Standoff | No |
| Test Junction Temperature (°C) | 150(Max) |
| Temperature Coefficient of Voltage (mV/°C) | -2 |
| Supplier Color | Green |
| Special Color | Green |
| High Power | Yes |
| High Brightness | Yes |
| Packaging | Tape and Reel |
| Tradename | LUXEON |
| Mounting | Surface Mount |
| Package Height | 1.99(Max) |
| Package Width | 3.17(Max) |
| Package Length | 4.61(Max) |
| PCB changed | 2 |
| Supplier Package | SMD EP |
| Pin Count | 2 |
| Lead Shape | No Lead |