| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Amber | |
| 1 | |
| Circular | |
| Top Mount | |
| 95lm | |
| 595(Max) | |
| 590 | |
| 125 | |
| 2.6 | |
| No | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.99(Max) mm |
| Package Width | 3.17(Max) mm |
| Package Length | 4.61(Max) mm |
| PCB changed | 2 |
| Supplier Package | SMD EP |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

