Microchip TechnologyLX8213-12ISELinear Regulators
LDO Regulator Pos 1.2V 0.4A 5-Pin SOT-23
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 1.2 | |
| 0.4(Typ) | |
| 2.5 | |
| 6 | |
| 0.3@300mA | |
| 0.2% | |
| 0.7% | |
| 0.09 | |
| 250°C/W | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.75(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

