| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 1.3 | |
| 7 | |
| 8 | |
| 5 | |
| 600 | |
| 1.6@1.13A | |
| 600 | |
| 0.005 | |
| Yes | |
| -40 | |
| 110 | |
| Mounting | Through Hole |
| Package Height | 5.33(Max) mm |
| Package Width | 4.19(Max) mm |
| Package Length | 5.2(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

