Top Searched
Lattice SemiconductorLX64EV-3F100CDigital Crosspoint
Digital Crosspoint Single 64x64 11Gbps 100-Pin FBGA
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 64x64 | |
| 1 | |
| Yes | |
| No | |
| No | |
| Yes | |
| No | |
| 11 | |
| Yes | |
| Bus LVDS|LVCMOS|LVDS|LVPECL|LVTTL | |
| Bus LVDS|LVCMOS|LVDS|LVPECL|LVTTL | |
| 3 | |
| 3.3 | |
| 3.6 | |
| Triple | |
| No | |
| Yes | |
| 0 | |
| 90 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 11 |
| Package Length | 11 |
| PCB changed | 100 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 100 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

