Microchip TechnologyLX5560LLRF Amplifiers
RF Amp Single LNA 6GHz 4V 12-Pin MLPQ EP Bag
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 6000 | |
| 12@6000MHz | |
| 9(Typ)@6000MHz | |
| 10(Typ)@6000MHz | |
| 1.7@6000MHz | |
| 4 | |
| 3.3 | |
| 9.5(Typ)@3.3V | |
| Single | |
| 150 | |
| -40 | |
| 85 | |
| Bag | |
| Mounting | Surface Mount |
| Package Height | 0.45(Max) |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 12 |
| Supplier Package | MLPQ EP |
| 12 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
