Microchip TechnologyLX3302AQPW-TRSensor and Detector Interface
Sensor and Detector Interface 6V 12mA 2-Wire Interface 14-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Inductive Sensor | |
| 13 | |
| 2-Wire | |
| Digital | |
| Analog | |
| 4 | |
| 6 | |
| 5 | |
| 12 | |
| -40 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

