Microchip TechnologyLX3302AQPW-EASYSensor and Detector Interface
Sensor and Detector Interface 6V 12mA 2-Wire Interface 14-Pin TSSOP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Inductive Sensor | |
| 13 | |
| 2-Wire | |
| Digital | |
| Analog | |
| 4 | |
| 6 | |
| 5 | |
| 12 | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

