| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| Circular | |
| Top Mount | |
| 106lm | |
| 120 | |
| 1000 | |
| 700 | |
| 3 | |
| -40 | |
| 135 | |
| 5000K | |
| No | |
| White | |
| 80(Min) | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 3.17(Max) |
| Package Length | 4.61(Max) |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

