TDK-LambdaLWT-15H-522AC to DC Power Supplies
AC/DC Power Supply Triple-OUT 5V/12V/-12V 3A/0.6A/0.4A 17W 11-Pin
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 3 | |
| Fixed | |
| 5|12|-12 | |
| 3|0.6|0.4 | |
| 17(Typ) | |
| 85 | |
| 265 | |
| 110 | |
| 350 | |
| 3000VAC | |
| 1% | |
| 2% | |
| 0.4(Typ) | |
| 47 to 440 | |
| ±5 | |
| 72(Typ) | |
| No | |
| Pin Terminal Block | |
| No | |
| 150mV|100mV | |
| No | |
| 0 | |
| 60 | |
| 220 | |
| Mounting | Screw |
| Package Height | 26 |
| Package Width | 60 |
| Package Length | 110 |
| PCB changed | 11 |
| 11 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

