Bel Power SolutionsLWN1740-6EM1GAC to DC Power Supplies
AC/DC Power Supply Single-OUT 54.5V 4.2A 230W 14-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 54.5 | |
| 4.2(Typ) | |
| 230(Typ) | |
| 85 | |
| 230 | |
| 264 | |
| 90 | |
| 220 | |
| 350 | |
| 2000VAC | |
| 0.15V(Typ) | |
| -0.8V(Typ) | |
| 3.5(Typ) | |
| 47 to 63 | |
| 87(Min) | |
| No | |
| Yes | |
| 1200mV | |
| No | |
| -40 | |
| 60 | |
| 1400 | |
| Mounting | DIN Rail |
| Package Height | 138 |
| Package Width | 103 |
| Package Length | 113.6 |
| PCB changed | 14 |
| 14 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

