TAIYO YUDENLWK212BJ475KD-TCapacitor Ceramic Multilayer
Cap Ceramic 4.7uF 10V X5R 10% Wide Terminal SMD 0508 85°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 4.7uF | |
| 10% | |
| 10VDC | |
| X5R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Wide Terminal | |
| 2 | |
| Ceramic Chip | |
| 1.25 X 2 X 0.85 | |
| 0508 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 1.25 | |
| 2 | |
| 0.85 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

