ams OSRAMLW TVSG.VN-AZBZ-1I7J-1-20-R18-ZLEDs
LED Uni-Color White 2-Pin PLCC T/R Automotive AEC-Q102
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| Circular | |
| Colored Diffused | |
| Top Mount | |
| 27.8lm | |
| 2800mcd(Max) | |
| 120 | |
| 50 | |
| 3.4 | |
| 1.2 | |
| -40 | |
| 110 | |
| x=0.33/y=0.3 | |
| No | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.73 |
| Package Width | 2.8 |
| Package Length | 3.2 |
| PCB changed | 2 |
| Supplier Package | PLCC |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

