ams OSRAMLW Q38G-Q1S1-3K6L-1LEDs
LED Uni-Color White 2-Pin Chip 0603(1608Metric) T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| Rectangular | |
| Colored Diffused | |
| Top Mount | |
| 0.24lm | |
| 90mcd(Max) | |
| 150/130 | |
| 15 | |
| 5 | |
| 3.1 | |
| 5(Max) | |
| -40 | |
| 85 | |
| x=0.3/y=0.28 | |
| No | |
| White | |
| No | |
| No | |
| Tape and Reel | |
| 0.001 | |
| Mounting | Surface Mount |
| Package Height | 0.4(Max) |
| Package Width | 0.9(Max) |
| Package Length | 1.7(Max) |
| PCB changed | 2 |
| Supplier Package | Case 0603(1608Metric) |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
