ams OSRAMLW G6SP-EAFA-JKQL-1LEDs
LED Uni-Color White 6-Pin PLCC T/R Automotive AEC-Q102
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| InGaN | |
| Circular | |
| Colored Diffused | |
| Top Mount | |
| 37.8lm | |
| 14000mcd(Max) | |
| 120 | |
| 250 | |
| 140 | |
| 4.1 | |
| 1.2(Max) | |
| -40 | |
| 110 | |
| x=0.33/y=0.33 | |
| No | |
| White | |
| 80 | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.95(Max) |
| Package Width | 3.2(Max) |
| Package Length | 3.5(Max) |
| PCB changed | 6 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 6 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

