TE ConnectivityLVR055KPTC Resettable Fuses
PTC Resettable Fuse 0.55A(hold) 1.25A(trip) 240VAC 7A 3.4W 26s 0.45Ohm Radial 14 X 4.1 X 22.4mm Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 240VAC | |
| 7 | |
| 0.55 | |
| 1.25 | |
| 0.45 | |
| 0.73 | |
| 1.45 | |
| 3.4 | |
| 26@2.75A | |
| Radial | |
| 5.8(Max) | |
| 2 | |
| -20 | |
| 85 | |
| Bag | |
| 14 X 4.1 X 22.4 | |
| Y Kink | |
| 0.81 | |
| 14(Max) | |
| 4.1(Max) | |
| 22.4(Max) | |
| 22.4(Max) | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

