Reduced Price
VishayLVR01R0200FE73Resistor Fixed Single-Through Hole
Res Metal Strip 0.02 Ohm 1% 1W Molded AXL T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 20m | |
| 1% | |
| 1 | |
| Metal Strip | |
| -65 | |
| 175 | |
| 25 to 175 | |
| No | |
| No | |
| Molded | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.92 | |
| 10.85 | |
| 2 | |
| 0.51 | |
| 38.1 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the LVR01R0200FE73 fixed single through-hole resistor from Vishay can offer you a solution. This durable part has a power rating of 1 W. This product has a resistance value of 20m Ohm. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 10.85 mm long. It has a tolerance of 1%. The LVR01R0200FE73 part has an axial termination style. This device utilizes metal strip technology. This part has an operating temperature of -65 to 175 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

