OhmiteLVK25R005CERResistor Fixed Single-Surface Mount
Res Metal Alloy 1224 0.005 Ohm 0.25% 2W ±100ppm/°C Wide Terminal SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 5m | |
| 0.25% | |
| Yes | |
| 2 | |
| Metal Alloy | |
| -40 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| No | |
| No | |
| No | |
| Epoxy Resin | |
| 1224 | |
| Wide Terminal | |
| 4 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1224 | |
| 3.2 | |
| 6.4 | |
| 0.65 | |
| ±0.2 | |
| ±0.2 | |
| ±0.2 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

