OhmiteLVK25R002DERResistor Fixed Single-Surface Mount
Res Metal Alloy 1224 0.002 Ohm 0.5% 2W ±200ppm/°C Wide Terminal SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | No |
| PPAP | No |
| 2m | |
| 0.5% | |
| Yes | |
| 2 | |
| Metal Alloy | |
| -40 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| No | |
| No | |
| No | |
| Epoxy Resin | |
| 1224 | |
| Wide Terminal | |
| 4 | |
| SMD | |
| Rectangular | |
| 1224 | |
| 3.2 | |
| 6.4 | |
| 0.65 | |
| ±0.2 | |
| ±0.2 | |
| ±0.2 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

