OhmiteLVK24R030DERResistor Fixed Single-Surface Mount
Res Metal Alloy 2412 0.03 Ohm 0.5% 1W ±50ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 30m | |
| 0.5% | |
| Yes | |
| 1 | |
| Metal Alloy | |
| -40 | |
| 125 | |
| ±50 | |
| 70 to 125 | |
| No | |
| No | |
| No | |
| Epoxy Resin | |
| 2412 | |
| Pad | |
| 4 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2412 | |
| 6.4 | |
| 3.2 | |
| 0.5 | |
| ±0.2 | |
| ±0.2 | |
| ±0.15 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

