| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Fan Motor | |
| 0.7 | |
| 7 | |
| 7 to 34 | |
| 34 | |
| 3.5 | |
| 800 | |
| -40 | |
| 85 | |
| Fan-Fold | |
| Mounting | Surface Mount |
| Package Height | 1.3 |
| Package Width | 4.4 |
| Package Length | 5.2 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 16 | |
| Lead Shape | Gull-wing |
ON Semiconductor's brush LV8860V-MPB-H stepper motor driver can provide the automation you need in the operation of your hydraulic pumps or linear actuators. This motor controller has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 7 V and a maximum of 34 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

