onsemiLV8805V-TLM-HMotor Controller and Driver ICs
Fan Motor Driver 36-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Fan Motor | |
| 1.2 | |
| 6 | |
| 6 to 15 | |
| 15 | |
| 3.6 | |
| 1300 | |
| -40 | |
| 95 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 5.6 |
| Package Length | 15 |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 36 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

