onsemiLV8760T-TLM-EMotor Controller and Driver ICs
Forward/Reverse Motor Driver 20-Pin TSSOP-J EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| DC Motor | |
| 3 | |
| 3 | |
| 3 to 5.5 | |
| 5.5 | |
| 4 | |
| 3300 | |
| -20 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 6.5 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP-J EP |
| 20 | |
| Lead Shape | Gull-wing |
Think of ON Semiconductor's forward/reverse LV8760T-TLM-E stepper motor driver the next time you would like to automate your existing hydraulic pump or linear actuator. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 3 V and a maximum of 5.5 V. This motor controller has a minimum operating temperature of -20 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
