onsemiLV8413GP-EMotor Controller and Driver ICs
H-Bridge Motor Driver 16-Pin VCT Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| H-Bridge | |
| 0.4 | |
| 2.5 | |
| 2.5 to 5.5 | |
| 5.5 | |
| 700 | |
| -20 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.77 |
| Package Width | 2.6 |
| Package Length | 2.6 |
| PCB changed | 16 |
| Supplier Package | VCT |
| 16 |
This h-bridge LV8413GP-E stepper motor driver from ON Semiconductor is built to automate a variety of different machines, such as pumps and actuators. The component will be shipped in tray format. This device has a minimum operating supply voltage of 2.5 V and a maximum of 5.5 V. This motor controller has an operating temperature range of -20 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
