onsemiLV8400V-MPB-EMotor Controller and Driver ICs

Forward/Reverse Motor Driver 16-Pin SSOP

LV8400V-MPB-E motor drivers by ON Semiconductor are one-channel motor control units with four function modes:

  1. Forward

  2. Reverse

  3. Brake

  4. Standby

With a low on-resistance of 0.33Ω, the LV8400V-MPB-E drivers are ideal for large-current motors. They are low-power, include a built-in low-voltage reset, and feature a thermal shutdown circuit to protect against overheating.

If you are in need of a device that can help automate different motor-controlled systems, look no further than the forward/reverse LV8400V-MPB-E stepper motor driver from ON Semiconductor. This motor controller has an operating temperature range of -20 °C to 85 °C. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.5 V.

A datasheet is only available for this product at this time.

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.