onsemiLV8163QA-BHMotor Controller and Driver ICs
Fan Motor Driver 10-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Fan Motor | |
| 0.01 | |
| 2 | |
| 2 to 6 | |
| 6 | |
| 1.6 | |
| 1050 | |
| -30 | |
| 95 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) |
| Package Width | 2.6 |
| Package Length | 2.6 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | UDFN EP |
| 10 | |
| Lead Shape | No Lead |
Automate a wide variety of machines with this fan LV8163QA-BH stepper motor driver, developed by ON Semiconductor. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
