Arrow Electronic Components Online
LV8011VTLME|ONSEMI|simage
LV8011VTLME|ONSEMI|limage
Motor Controller and Driver ICs

LV8011V-TLM-E

Forward/Reverse Motor Driver 20-Pin SSOP

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Minimum Operating Supply Voltage (V)
    2
  • Operating Supply Voltage Range (V)
    2 to 6.5
  • Maximum Operating Supply Voltage (V)
    6.5
  • Maximum Power Dissipation (mW)
    800
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    75
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.3 mm
  • Package Width
    4.4 mm
  • Package Length
    6.5 mm
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources