PletronicsLV7720DEV-148.3516M-T250SMD Crystal Oscillators
Oscillator XO 148.3516MHz ±20ppm LVDS 55% 3.3V 6-Pin CLLCC SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Crystal Oscillator | |
| 148.3516 | |
| ±20 | |
| 55 | |
| LVDS | |
| 2.97 | |
| 3.63 | |
| 3.3 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.7(Max) |
| Package Width | 5 |
| Package Length | 7 |
| PCB changed | 6 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 6 | |
| Lead Shape | Concave Side |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

