| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| Fan-Fold | |
| Mounting | Through Hole |
| Package Height | 9.6 |
| Package Width | 3 |
| Package Length | 21.6 |
| PCB changed | 15 |
| Standard Package Name | ZIP |
| Supplier Package | HZIP |
| 15 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
