| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| Fan-Fold | |
| Mounting | Through Hole |
| Package Height | 11 mm |
| Package Width | 3 mm |
| Package Length | 21.6 mm |
| PCB changed | 15 |
| Tab | Tab |
| Standard Package Name | ZIP |
| Supplier Package | HZIP |
| 15 |
Ideal for components which have weird power consumption needs this LV5680P-E specialized power IC manufactured by ON Semiconductor is for you. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This USB PWM controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

