| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| Fan-Fold | |
| Mounting | Through Hole |
| Package Height | 11 mm |
| Package Width | 3 mm |
| Package Length | 21.6 mm |
| PCB changed | 15 |
| Tab | Tab |
| Standard Package Name | ZIP |
| Supplier Package | HZIP |
| 15 |
Energize your components in your circuits with these LV56801P-E specialized power IC manufactured by ON Semiconductor. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This USB PWM controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
