| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 9 | |
| 4.5 | |
| 5.5 | |
| 5 | |
| 42(Max) | |
| 100 | |
| 840 | |
| -25 | |
| 75 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3 |
| Package Width | 5.6 |
| Package Length | 9.75 |
| PCB changed | 30 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 30 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

