ams OSRAMLUW GVCP-EBFB-GMKM-24E4LEDs
LED Uni-Color White 6-Pin SMD T/R Automotive AEC-Q102
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| GaN | |
| Circular | |
| Colorless Non Diffused | |
| Top Mount | |
| 18000mcd(Max) | |
| 120 | |
| 250 | |
| 3.05 | |
| -40 | |
| 125 | |
| No | |
| Ultra White | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.95(Max) |
| Package Width | 3.2(Max) |
| Package Length | 3.5(Max) |
| PCB changed | 6 |
| Supplier Package | SMD |
| 6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

