Arrow Electronic Components Online
LU225S24K|SLPOWER|limage
LU225S24K|SLPOWER|originalImage
LED Power Supplies

LU225S24K

AC/DC LED Power Supply 225W Single 8-Pin

SL Power / Advanced Energy
Datasheets 

Product Technical Specifications
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8504.40.95.30
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    24(Typ)
  • Maximum Output Current (mA)
    9380
  • Output Power (W)
    225
  • Input Voltage Range
    90VAC to 305VAC
  • Efficiency (%)
    90(Typ)
  • Termination Style
    PC Pins
  • Warranty
    3Year
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    370
  • Mounting
    Screw
  • Package Height
    38.1
  • Package Width
    56.23
  • Package Length
    105.6
  • PCB changed
    8
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources