| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Shunt | |
| 4% | |
| 0.05ppm/°C | |
| 240mV | |
| 7.2 | |
| -55 | |
| 125 | |
| Tray | |
| Diameter | 8.95 |
| Mounting | Through Hole |
| Package Height | 4.45 |
| PCB changed | 8 |
| Standard Package Name | TO |
| Supplier Package | TO-5 |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

