Lite-On TechnologyLTV-824HS-TA1Transistor and Photovoltaic Output Photocouplers
Optocoupler AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| AC | |
| Transistor | |
| 2 | |
| 5000 | |
| -30 | |
| 100 | |
| 1.7 | |
| 35 | |
| 80 | |
| CSA|TUV|UL | |
| 80 | |
| 200 | |
| 320 | |
| 1.4 | |
| 18 | |
| 18 | |
| 150 | |
| Tape and Reel | |
| 20 | |
| 100 | |
| 4 | |
| 3 | |
| Mounting | Surface Mount |
| Package Height | 3.5 |
| Package Width | 6.5 |
| Package Length | 9.68 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

