Lite-On TechnologyLTV-815STransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Darlington | |
| 1 | |
| 5000 | |
| -30 | |
| 110 | |
| 1.4 | |
| 35 | |
| 7500 | |
| FIMKO|NEMKO|SEMKO|TUV|UL|VDE|CSA|DEMKO | |
| 80 | |
| 1000 | |
| 200 | |
| 6 | |
| 1.2 | |
| 300 | |
| 250 | |
| 50 | |
| 600 | |
| 1 | |
| 60 | |
| 53 | |
| Mounting | Surface Mount |
| Package Height | 3.5 mm |
| Package Width | 6.5 mm |
| Package Length | 4.6 mm |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 4 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
