| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.49.80.00 |
| Automotive | No |
| PPAP | No |
| Output Type | DC |
| Input Type | AC |
| Output Device | Transistor |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage (Vrms) | 5000 |
| Minimum Operating Temperature (°C) | -50 |
| Maximum Operating Temperature (°C) | 110 |
| Maximum Forward Voltage (V) | 1.4 |
| Maximum Collector-Emitter Voltage (V) | 35 |
| Maximum Current Transfer Ratio (%) | 300 |
| Standard | CSA|UL|VDE |
| Maximum Collector Current (mA) | 50 |
| Maximum Power Dissipation (mW) | 70 |
| Maximum Rise Time (us) | 18 |
| Maximum Fall Time (us) | 18 |
| Maximum Forward Current (mA) | 50 |
| Minimum Current Transfer Ratio (%) | 20 |
| Mounting | Surface Mount |
| Package Height | 3.5 |
| Package Width | 6.5 |
| Package Length | 4.6 |
| PCB changed | 4 |
| Supplier Package | DIP SMD |
| Pin Count | 4 |